Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      UC3610N

                      Bridge Rectifier, Single Phase, 1 A, DIP, 8 Pins, 1.3 V

                      TEXAS INSTRUMENTS UC3610N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUC3610N
                      Order Code3116480
                      Product RangeUC361
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.1,404.020
                      5+Rs.1,228.520
                      10+Rs.1,017.920
                      50+Rs.912.620
                      100+Rs.842.420
                      250+Rs.786.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,404.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUC3610N
                      Order Code3116480
                      Product RangeUC361
                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage-
                      Average Forward Current1A
                      Bridge Rectifier Case StyleDIP
                      No. of Pins8Pins
                      Forward Voltage Max1.3V
                      Bridge Rectifier MountingThrough Hole
                      Forward Surge Current3A
                      Operating Temperature Max70°C
                      Product RangeUC361
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The UC3610N is a 8-pin dual Schottky Bridge Diode for high-current, low duty-cycle applications typical of flyback voltage clamping for inductive loads. The dual bridge connection makes this device particularly applicable to bipolar driven stepper motors. The use of Schottky diode technology features high efficiency through lowered forward voltage drop and decreased reverse recovery time.

                      • Exceptional efficiency
                      • Low forward voltage
                      • Fast recovery time
                      • High peak current
                      • Small size
                      • 70pF at 5V Junction capacitance

                      Applications

                      Mains Rectification

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      1A

                      No. of Pins

                      8Pins

                      Bridge Rectifier Mounting

                      Through Hole

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Repetitive Peak Reverse Voltage

                      -

                      Bridge Rectifier Case Style

                      DIP

                      Forward Voltage Max

                      1.3V

                      Forward Surge Current

                      3A

                      Product Range

                      UC361

                      Technical Docs (2)

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000907
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.