Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV79E-200,127
Order Code2902390
Product RangeBYV79E
Technical Datasheet
6,810 In Stock
Need more?
6810 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.102.180 |
10+ | Rs.55.410 |
100+ | Rs.54.260 |
500+ | Rs.48.500 |
1000+ | Rs.41.210 |
5000+ | Rs.39.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.102.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV79E-200,127
Order Code2902390
Product RangeBYV79E
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current14A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time30ns
Forward Surge Current160A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeBYV79E
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
14A
Forward Voltage Max
1.05V
Forward Surge Current
160A
Diode Case Style
TO-220AC
Product Range
BYV79E
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002758