OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - Discretes
                                                                                                      3. Diodes & Rectifiers
                                                                                                      4. Schottky Diodes
                                                                                                      5. RF Schottky Diodes
                                                                                                      Print Page

                                                                                                      BAS70KFILM

                                                                                                      RF Schottky Diode, Single, 70 V, 70 mA, 1 V, 2 pF, SOD-523

                                                                                                      STMICROELECTRONICS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      STMICROELECTRONICS BAS70KFILM
                                                                                                      ManufacturerSTMICROELECTRONICS
                                                                                                      Manufacturer Part NoBAS70KFILM
                                                                                                      Order Code2341636
                                                                                                      Product RangeBAS70
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      82,520 In Stock

                                                                                                      Need more?

                                                                                                      82520 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      5+Rs.17.760
                                                                                                      10+Rs.10.580
                                                                                                      100+Rs.7.830
                                                                                                      500+Rs.5.700
                                                                                                      1000+Rs.2.660
                                                                                                      Price for:Each
                                                                                                      Minimum: 5
                                                                                                      Multiple: 5
                                                                                                      Rs.88.80
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      STMICROELECTRONICS
                                                                                                      ManufacturerSTMICROELECTRONICS
                                                                                                      Manufacturer Part NoBAS70KFILM
                                                                                                      Order Code2341636
                                                                                                      Product RangeBAS70
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Diode ConfigurationSingle
                                                                                                      Reverse Voltage70V
                                                                                                      Forward Current70mA
                                                                                                      Forward Voltage1V
                                                                                                      Diode Capacitance2pF
                                                                                                      Diode Case StyleSOD-523
                                                                                                      No. of Pins2 Pin
                                                                                                      Diode MountingSurface Mount
                                                                                                      Operating Temperature Max150°C
                                                                                                      Product RangeBAS70
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The BAS70KFILM is a low series inductance and resistance Schottky Diode for signal detection and temperature compensation in RF applications.

                                                                                                      • Very Low Conduction Loss
                                                                                                      • Negligible Switching Losses
                                                                                                      • Low Forward and Reverse Recovery Times
                                                                                                      • Surface Mount
                                                                                                      • Low Capacitance

                                                                                                      Applications

                                                                                                      RF Communications, Signal Processing

                                                                                                      Technical Specifications

                                                                                                      Diode Configuration

                                                                                                      Single

                                                                                                      Forward Current

                                                                                                      70mA

                                                                                                      Diode Capacitance

                                                                                                      2pF

                                                                                                      No. of Pins

                                                                                                      2 Pin

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Reverse Voltage

                                                                                                      70V

                                                                                                      Forward Voltage

                                                                                                      1V

                                                                                                      Diode Case Style

                                                                                                      SOD-523

                                                                                                      Diode Mounting

                                                                                                      Surface Mount

                                                                                                      Product Range

                                                                                                      BAS70

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00005
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.