Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      UC3611N

                      Schottky Rectifier, 50 V, 3 A, Quad Isolated, DIP, 8 Pins, 1.2 V

                      TEXAS INSTRUMENTS UC3611N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUC3611N
                      Order Code3004224
                      Product RangeUC361
                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUC3611N
                      Order Code3004224
                      Product RangeUC361
                      Diode ConfigurationQuad Isolated
                      Diode Case StyleDIP
                      Forward Surge Current-
                      Diode MountingThrough Hole
                      Product RangeUC361
                      Qualification-

                      Product Overview

                      The UC3611N is a 8-pin quad Schottky Diode Array for general purpose use as individual diodes or as a high-speed, high-current bridge. It is particularly useful on the outputs of high-speed power MOSFET drivers where Schottky diodes are needed to clamp any negative excursions caused by ringing on the driven line. This diode is also ideally suited for use as voltage clamps when driving inductive loads such as relays and solenoids and to provide a path for current free-wheeling in motor drive applications. The use of Schottky diode technology features high efficiency through lowered forward voltage drop and decreased reverse recovery time.

                      • High peak current
                      • Low-forward voltage
                      • Parallelable for lower VF or higher IF
                      • Fast recovery time
                      • 50V Peak inverse voltage
                      • 1W at 70°C Power dissipation

                      Applications

                      Power Management

                      Technical Specifications

                      Diode Configuration

                      Quad Isolated

                      Forward Surge Current

                      -

                      Product Range

                      UC361

                      Diode Case Style

                      DIP

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000862
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.