Print Page
390 In Stock
480 more incoming. You can reserve stock now
390 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.362.560 |
10+ | Rs.200.740 |
100+ | Rs.186.430 |
500+ | Rs.172.110 |
1000+ | Rs.157.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.362.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW100E60FKSA1
Order Code2212800
Product RangeIDW10
Also Known AsIDW100E60, SP000227825
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time-
Forward Surge Current400A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeIDW10
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDW100E60 is a fast switching Emitter Controlled Diode features fast recovery, soft switching, low reverse recovery charge and low forward voltage. The diode has excellent EMI behaviour and low conduction losses. The entire family has been qualified with a Tj(max) of 175°C and are qualified according to JEDEC standards for target applications.
- Low conduction losses
- Easy to parallel
Applications
Maintenance & Repair, Motor Drive & Control, Alternative Energy, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
150A
Forward Voltage Max
2V
Forward Surge Current
400A
Diode Case Style
TO-247
Product Range
IDW10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134