Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Zener Single Diodes
                      Print Page

                      1N5378B

                      Zener Single Diode, 100 V, 5 W, DO-201AE, 2 Pins, 150 °C, Through Hole

                      MULTICOMP PRO 1N5378B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No1N5378B
                      Order Code1798031
                      Product Range1N5378
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      273 In Stock

                      Need more?

                      273 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      5+Rs.94.480
                      10+Rs.75.610
                      100+Rs.54.050
                      500+Rs.37.860
                      1000+Rs.27.030
                      5000+Rs.23.680
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      Rs.472.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No1N5378B
                      Order Code1798031
                      Product Range1N5378
                      Technical Datasheet

                      Data Sheet

                      Zener Voltage Nom100V
                      Power Dissipation5W
                      Diode Case StyleDO-201AE
                      No. of Pins2Pins
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      Product Range1N5378
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1N5378B is a Zener Diode with cathode band polarity.

                      • Surge rating of up to 180W at 8.3mS
                      • -55 to 150°C Operating junction and storage temperature range
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Zener Voltage Nom

                      100V

                      Diode Case Style

                      DO-201AE

                      Operating Temperature Max

                      150°C

                      Product Range

                      1N5378

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Dissipation

                      5W

                      No. of Pins

                      2Pins

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 1N5378B

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.030239
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.