Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - Discretes
                                                                                                      3. Diodes & Rectifiers
                                                                                                      4. Zener Single Diodes
                                                                                                      Print Page

                                                                                                      1N6278AG

                                                                                                      DIODE, TVS DO-41

                                                                                                      LITTELFUSE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LITTELFUSE 1N6278AG
                                                                                                      ManufacturerLITTELFUSE
                                                                                                      Manufacturer Part No1N6278AG
                                                                                                      Order Code1611183
                                                                                                      Product Range1N627
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      LITTELFUSE
                                                                                                      ManufacturerLITTELFUSE
                                                                                                      Manufacturer Part No1N6278AG
                                                                                                      Order Code1611183
                                                                                                      Product Range1N627
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Zener Voltage Nom-
                                                                                                      Diode Case StyleAxial Leaded
                                                                                                      Diode MountingThrough Hole
                                                                                                      Product Range1N627
                                                                                                      Qualification-

                                                                                                      Alternatives for 1N6278AG

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The 1N6278AG is a Mosorb™ Zener Transient Voltage Suppressor designed to protect voltage sensitive components from high voltage, high-energy transients. They have excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded package and ideally-suited for use in numerical controls, process controls and business machines applications, to protect CMOS, MOS and bipolar integrated circuits.

                                                                                                      • Peak power-1500W at 1ms
                                                                                                      • ESD rating of Class 3 (<gt/>16kV) per human body model
                                                                                                      • Maximum clamp voltage at peak pulse current
                                                                                                      • Low leakage <lt/>5μA above 10V
                                                                                                      • UL 497B For isolated loop circuit protection
                                                                                                      • Response time is typically <lt/>1ns

                                                                                                      Applications

                                                                                                      Communications & Networking, Medical

                                                                                                      Technical Specifications

                                                                                                      Zener Voltage Nom

                                                                                                      -

                                                                                                      Diode Mounting

                                                                                                      Through Hole

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Diode Case Style

                                                                                                      Axial Leaded

                                                                                                      Product Range

                                                                                                      1N627

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.