1.03A Dual MOSFETs:

2 Products Found
Find a huge range of 1.03A Dual MOSFETs at element14 India. We stock a wide range of Dual MOSFETs, such as 20A, 30A, 4.5A & 6A Dual MOSFETs from the worlds top manufacturers including: Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2543523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.310
1500+
Rs.7.170
Min: 500 / Mult: 5
Complementary N and P Channel
Complementary N and P Channel
20V
20V
20V
1.03A
0.3ohm
1.03A
700mA
0.48ohm
Surface Mount
0.97ohm
5V
SOT-563
900mV
6Pins
450mW
450mW
450mW
150°C
-
AEC-Q101
2543559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.440
500+
Rs.13.870
1000+
Rs.11.060
5000+
Rs.8.320
Min: 100 / Mult: 5
P Channel
P Channel
20V
20V
20V
1.03A
0.5ohm
1.03A
1.03A
0.5ohm
Surface Mount
0.5ohm
4.5V
SOT-563
1V
6Pins
530mW
530mW
530mW
150°C
AEC-Q101
AEC-Q101
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM