Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1563DH-T1-E3
Order Code1470095RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id1.28A
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.22ohm
Continuous Drain Current Id N Channel1.28A
Continuous Drain Current Id P Channel1.28A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Transistor Case StyleSC-70
Gate Source Threshold Voltage Max1V
No. of Pins6Pins
Power Dissipation Pd740mW
Power Dissipation N Channel740mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for SI1563DH-T1-E3
1 Product Found
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
1.28A
On Resistance Rds(on)
0.22ohm
Continuous Drain Current Id P Channel
1.28A
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
740mW
Operating Temperature Max
150°C
Qualification
-
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
1.28A
Transistor Mounting
Surface Mount
Transistor Case Style
SC-70
No. of Pins
6Pins
Power Dissipation N Channel
740mW
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001