Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFH4251DTRPBF
Order Code2577149RL
Product RangeFastIRFET Series
Also Known AsSP001556236
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH4251DTRPBF
Order Code2577149RL
Product RangeFastIRFET Series
Also Known AsSP001556236
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id188A
Drain Source Voltage Vds P Channel25V
On Resistance Rds(on)600µohm
Continuous Drain Current Id N Channel188A
Continuous Drain Current Id P Channel188A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel600µohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel600µohm
Transistor Case StylePQFN
Gate Source Threshold Voltage Max1.6V
No. of Pins10Pins
Power Dissipation Pd63W
Power Dissipation N Channel63W
Power Dissipation P Channel63W
Operating Temperature Max150°C
Product RangeFastIRFET Series
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
Continuous Drain Current Id
188A
On Resistance Rds(on)
600µohm
Continuous Drain Current Id P Channel
188A
Drain Source On State Resistance N Channel
600µohm
Drain Source On State Resistance P Channel
600µohm
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
63W
Power Dissipation P Channel
63W
Product Range
FastIRFET Series
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id N Channel
188A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PQFN
No. of Pins
10Pins
Power Dissipation N Channel
63W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001