350mA Dual MOSFETs:

3 Products Found
Find a huge range of 350mA Dual MOSFETs at element14 India. We stock a wide range of Dual MOSFETs, such as 20A, 30A, 4.5A & 6A Dual MOSFETs from the worlds top manufacturers including: Diodes Inc. & Nexperia
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2069539RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.20.640
500+
Rs.15.450
1500+
Rs.13.310
Total:Rs.2,064.00
Min: 100 / Mult: 5
Complementary N and P Channel
Complementary N and P Channel
30V
30V
30V
350mA
1ohm
350mA
350mA
1ohm
Surface Mount
1ohm
4.5V
SOT-363
900mV
6Pins
280mW
280mW
280mW
150°C
AEC-Q101
3405241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.760
500+
Rs.9.000
1000+
Rs.7.750
Total:Rs.1,076.00
Min: 100 / Mult: 5
N Channel
N Channel
30V
30V
30V
350mA
0.2ohm
350mA
350mA
2.4ohm
Surface Mount
-
10V
SOT-563
1.4V
6Pins
430mW
430mW
430mW
150°C
-
3828413RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.16.770
500+
Rs.12.560
1000+
Rs.10.070
5000+
Rs.7.740
Total:Rs.1,677.00
Min: 100 / Mult: 5
N Channel
N Channel
50V
50V
50V
350mA
1.6ohm
350mA
350mA
1.6ohm
Surface Mount
-
10V
SOT-563
1.5V
6Pins
430mW
430mW
430mW
150°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM