Print Page
Image is for illustrative purposes only. Please refer to product description.
6,383 In Stock
Need more?
6383 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 500+ | Rs.5.330 |
| 1500+ | Rs.5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
Rs.2,665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN53D0LDW-7
Order Code3405243RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id360mA
Continuous Drain Current Id N Channel360mA
On Resistance Rds(on)1.6ohm
Continuous Drain Current Id P Channel360mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1.6ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel1.6ohm
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation Pd310mW
Power Dissipation N Channel310mW
Power Dissipation P Channel310mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
360mA
Continuous Drain Current Id P Channel
360mA
Drain Source On State Resistance N Channel
1.6ohm
Drain Source On State Resistance P Channel
1.6ohm
Transistor Case Style
SOT-363
Power Dissipation Pd
310mW
Power Dissipation P Channel
310mW
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id
360mA
On Resistance Rds(on)
1.6ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Power Dissipation N Channel
310mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045