Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM150NB04DCR RLG
Order Code3773033RL
Technical Datasheet
4,285 In Stock
Need more?
4285 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.145.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.14,553.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM150NB04DCR RLG
Order Code3773033RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id39A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0103ohm
Continuous Drain Current Id N Channel39A
Continuous Drain Current Id P Channel39A
Drain Source On State Resistance N Channel0.0103ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0103ohm
Gate Source Threshold Voltage Max2.8V
Transistor Case StylePDFN56U
No. of Pins8Pins
Power Dissipation Pd48W
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
39A
On Resistance Rds(on)
0.0103ohm
Continuous Drain Current Id P Channel
39A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0103ohm
Transistor Case Style
PDFN56U
Power Dissipation Pd
48W
Power Dissipation P Channel
48W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
39A
Drain Source On State Resistance N Channel
0.0103ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004