Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.17.070 50+ Rs.13.870 100+ Rs.10.670 500+ Rs.6.860 1500+ Rs.6.730 | Min: 5 / Mult: 5 | - | N Channel | 60V | - | - | - | - | 230mA | - | 13.5ohm | - | - | - | SOT-363 | - | 6Pins | - | 200mW | - | 150°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.35.180 50+ Rs.28.660 100+ Rs.22.140 500+ Rs.14.510 1500+ Rs.14.220 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 60V | - | 60V | - | - | 115mA | 130mA | 13.5ohm | - | 10ohm | - | SOT-363 | - | 6Pins | - | 200mW | 200mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.22.140 500+ Rs.14.510 1500+ Rs.14.220 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 115mA | 13.5ohm | 115mA | 130mA | 13.5ohm | Surface Mount | 10ohm | 10V | SOT-363 | 2.5V | 6Pins | 200mW | 200mW | 200mW | 150°C | |||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.860 1500+ Rs.6.730 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | - | 115mA | 13.5ohm | 230mA | - | 13.5ohm | Surface Mount | - | 10V | SOT-363 | 2V | 6Pins | 200mW | 200mW | - | 150°C |