Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.49.650 10+ Rs.36.340 100+ Rs.26.690 500+ Rs.20.340 1000+ Rs.15.120 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 12V | - | 12V | - | - | 1.3A | 1.3A | 0.315ohm | - | 0.315ohm | - | SOT-363 | - | 6Pins | - | 1.25W | 1.25W | 150°C | Trench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.26.690 500+ Rs.20.340 1000+ Rs.15.120 5000+ Rs.14.830 | Min: 100 / Mult: 5 | P Channel | P Channel | 12V | 12V | 12V | 1.3A | 0.315ohm | 1.3A | 1.3A | 0.315ohm | Surface Mount | 0.315ohm | 4.5V | SOT-363 | 400mV | 6Pins | 1.25W | 1.25W | 1.25W | 150°C | Trench Series |