Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.16.180 50+ Rs.13.080 100+ Rs.9.970 500+ Rs.7.310 1500+ Rs.7.170 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.03A | 700mA | 0.48ohm | - | 0.97ohm | - | SOT-563 | - | 6Pins | - | 450mW | 450mW | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.310 1500+ Rs.7.170 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.03A | 0.3ohm | 1.03A | 700mA | 0.48ohm | Surface Mount | 0.97ohm | 5V | SOT-563 | 900mV | 6Pins | 450mW | 450mW | 450mW | 150°C | AEC-Q101 |