Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.33.080 10+ Rs.14.240 100+ Rs.8.620 500+ Rs.7.090 1000+ Rs.5.560 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 261mA | 261mA | 1.3ohm | - | 1.3ohm | - | SOT-363 | - | 6Pins | - | 450mW | 450mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.090 1000+ Rs.5.560 5000+ Rs.5.450 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 261mA | 1.3ohm | 261mA | 261mA | 1.3ohm | Surface Mount | 1.3ohm | 10V | SOT-363 | 2V | 6Pins | 450mW | 450mW | 450mW | 150°C |