Print Page
Image is for illustrative purposes only. Please refer to product description.
2,922 In Stock
Need more?
2922 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.29.570 |
500+ | Rs.22.610 |
1000+ | Rs.20.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.2,957.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3021LSD-13
Order Code3577044RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id8.5A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.014ohm
Continuous Drain Current Id N Channel8.5A
Continuous Drain Current Id P Channel8.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.014ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.014ohm
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1.45V
No. of Pins8Pins
Power Dissipation Pd2.5W
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
8.5A
On Resistance Rds(on)
0.014ohm
Continuous Drain Current Id P Channel
8.5A
Drain Source On State Resistance N Channel
0.014ohm
Drain Source On State Resistance P Channel
0.014ohm
Gate Source Threshold Voltage Max
1.45V
Power Dissipation Pd
2.5W
Power Dissipation P Channel
2.5W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
8.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002