Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7234DP-T1-GE3
Order Code3772778RL
Product RangeTrench Series
Technical Datasheet
8,257 In Stock
Need more?
8257 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.162.010 |
500+ | Rs.137.160 |
1500+ | Rs.134.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
Rs.16,201.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7234DP-T1-GE3
Order Code3772778RL
Product RangeTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id60A
Continuous Drain Current Id N Channel60A
On Resistance Rds(on)0.0028ohm
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel0.0028ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Drain Source On State Resistance P Channel0.0028ohm
Gate Source Threshold Voltage Max1.5V
Transistor Case StylePowerPAK SO
Power Dissipation Pd3.5W
No. of Pins8Pins
Power Dissipation N Channel3.5W
Power Dissipation P Channel3.5W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
60A
Continuous Drain Current Id P Channel
60A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0028ohm
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Power Dissipation P Channel
3.5W
Product Range
Trench Series
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0028ohm
Drain Source On State Resistance N Channel
0.0028ohm
Rds(on) Test Voltage
12V
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
3.5W
Power Dissipation N Channel
3.5W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001