Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.32.020 500+ Rs.24.570 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 2.5A | 0.095ohm | 2.5A | 2.5A | 0.095ohm | Surface Mount | 0.095ohm | 10V | SuperSOT | 1.8V | 6Pins | 960mW | 960mW | 960mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.62.880 500+ Rs.52.400 1000+ Rs.39.450 5000+ Rs.38.670 | Min: 100 / Mult: 1 | P Channel | P Channel | 55V | 55V | 55V | 3.4A | 0.095ohm | 3.4A | 3.4A | 0.095ohm | Surface Mount | 0.095ohm | 10V | SOIC | 1V | 8Pins | 2W | 2W | 2W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.43.860 500+ Rs.34.120 1000+ Rs.26.890 5000+ Rs.23.590 | Min: 100 / Mult: 1 | P Channel | P Channel | 40V | 40V | 40V | 3.5A | 0.095ohm | 3.5A | 3.5A | 0.095ohm | Surface Mount | 0.095ohm | 10V | DFN2020 | 2.5V | 8Pins | 2W | 2W | 2W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.158.340 500+ Rs.135.650 1000+ Rs.127.240 | Min: 100 / Mult: 1 | P Channel | P Channel | 55V | 55V | 55V | 3.4A | 0.095ohm | 3.4A | 3.4A | 0.095ohm | Surface Mount | 0.095ohm | 10V | SOIC | 3V | 8Pins | 2W | 2W | 2W | 150°C | HEXFET Series | AEC-Q101 | AEC-Q101 |