Dual MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.13.880 500+ Rs.11.480 1000+ Rs.7.040 5000+ Rs.6.930 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 1.33A | 0.3ohm | 1.33A | 1.33A | 0.3ohm | Surface Mount | 0.3ohm | 5V | SOT-563 | 900mV | 6Pins | 530mW | 530mW | 530mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.12.380 500+ Rs.8.550 1500+ Rs.8.380 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 845mA | 0.3ohm | 845mA | 845mA | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-363 | 1V | 6Pins | 330mW | 330mW | 330mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.310 1500+ Rs.7.170 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.03A | 0.3ohm | 1.03A | 700mA | 0.48ohm | Surface Mount | 0.97ohm | 5V | SOT-563 | 900mV | 6Pins | 450mW | 450mW | 450mW | 150°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.10.910 500+ Rs.8.300 1500+ Rs.8.140 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 870mA | 0.3ohm | 870mA | 870mA | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-563 | 1V | 6Pins | 530mW | 530mW | 530mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.34.360 500+ Rs.26.620 1000+ Rs.20.960 5000+ Rs.19.940 | Min: 100 / Mult: 1 | N Channel | N Channel | 45V | 45V | 45V | 1A | 0.3ohm | 1A | 1A | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-457 | 1.5V | 6Pins | 1.25W | 1.25W | 1.25W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.10.990 500+ Rs.10.770 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 700mA | 0.3ohm | 700mA | 700mA | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SC-70 | 1.2V | 6Pins | 300mW | 300mW | 300mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.36.640 500+ Rs.27.010 1000+ Rs.21.490 5000+ Rs.18.760 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 600mA | 0.3ohm | 600mA | 600mA | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SC-70 | 1.2V | 6Pins | 300mW | 300mW | 300mW | 150°C | - | - |