Print Page
Image is for illustrative purposes only. Please refer to product description.
91,113 In Stock
Need more?
91113 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.13.130 |
500+ | Rs.11.860 |
1500+ | Rs.11.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.1,313.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138DW-7-F
Order Code1713832RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Drain Source Voltage Vds N Channel50V
Continuous Drain Current Id200mA
Drain Source Voltage Vds P Channel-
On Resistance Rds(on)3.5ohm
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel3.5ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max1.2V
No. of Pins6Pins
Power Dissipation Pd200mW
Power Dissipation N Channel200mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Product Overview
The BSS138DW-7-F is a dual N-channel enhancement-mode MOSFET been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance. It is ideal for load switch applications.
- Low ON-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching performance
- Halogen-free
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
Continuous Drain Current Id
200mA
On Resistance Rds(on)
3.5ohm
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
3.5ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1.2V
Power Dissipation Pd
200mW
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
200mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-363
No. of Pins
6Pins
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for BSS138DW-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006