Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS8DN6LF6AG
Order Code3129917RL
Technical Datasheet
1,846 In Stock
Need more?
1846 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.83.420 |
500+ | Rs.70.690 |
1000+ | Rs.64.770 |
5000+ | Rs.62.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.8,342.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS8DN6LF6AG
Order Code3129917RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id8A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.021ohm
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel0.021ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Transistor Case StyleSOIC
Power Dissipation Pd3.2W
No. of Pins8Pins
Power Dissipation N Channel3.2W
Power Dissipation P Channel3.2W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.021ohm
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance N Channel
0.021ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation P Channel
3.2W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
8A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.021ohm
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
3.2W
Power Dissipation N Channel
3.2W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035