Print Page
Image is for illustrative purposes only. Please refer to product description.
1,861 In Stock
Need more?
1861 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.50.820 |
500+ | Rs.47.760 |
1000+ | Rs.39.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.5,082.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT69M9LPDW-13
Order Code3828444RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id44A
On Resistance Rds(on)0.0099ohm
Continuous Drain Current Id N Channel44A
Continuous Drain Current Id P Channel44A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0099ohm
Drain Source On State Resistance P Channel0.0099ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerDI5060
Gate Source Threshold Voltage Max2V
Power Dissipation Pd40.3W
No. of Pins8Pins
Power Dissipation N Channel40.3W
Power Dissipation P Channel40.3W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.0099ohm
Continuous Drain Current Id P Channel
44A
Drain Source On State Resistance N Channel
0.0099ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Power Dissipation P Channel
40.3W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
44A
Continuous Drain Current Id N Channel
44A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0099ohm
Transistor Case Style
PowerDI5060
Power Dissipation Pd
40.3W
Power Dissipation N Channel
40.3W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536