Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQUN702E-T1_GE3
Order Code3128862RL
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | Rs.202.770 |
500+ | Rs.184.290 |
1000+ | Rs.171.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.20,277.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQUN702E-T1_GE3
Order Code3128862RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityComplementary N and P Channel, N Channel
Channel TypeComplementary N and P Channel, N Channel
Drain Source Voltage Vds N Channel200V
Drain Source Voltage Vds200V
Continuous Drain Current Id30A
Drain Source Voltage Vds P Channel200V
On Resistance Rds(on)0.0077ohm
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0077ohm
Drain Source On State Resistance P Channel0.0077ohm
Rds(on) Test Voltage10V
Transistor Case Style-
Gate Source Threshold Voltage Max3V
No. of Pins10Pins
Power Dissipation Pd60W
Power Dissipation N Channel60W
Power Dissipation P Channel60W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHC0
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary N and P Channel, N Channel
Drain Source Voltage Vds N Channel
200V
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.0077ohm
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance N Channel
0.0077ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
60W
Power Dissipation P Channel
60W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
0
Channel Type
Complementary N and P Channel, N Channel
Drain Source Voltage Vds
200V
Drain Source Voltage Vds P Channel
200V
Continuous Drain Current Id N Channel
30A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0077ohm
Transistor Case Style
-
No. of Pins
10Pins
Power Dissipation N Channel
60W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242