Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBF245A
Order Code1017684
Technical Datasheet
Drain Source Voltage Vds30V
Gate Source Breakdown Voltage Max-30V
Continuous Drain Current Id6.5mA
Zero Gate Voltage Drain Current Max-
Power Dissipation350mW
Gate Source Cutoff Voltage Max8V
Transistor Case StyleTO-92
Operating Frequency Min-
No. of Pins3 Pin
Operating Frequency Max-
Operating Temperature Max150°C
No. of Pins3Pins
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
30V
Continuous Drain Current Id
6.5mA
Power Dissipation
350mW
Transistor Case Style
TO-92
No. of Pins
3 Pin
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Gate Source Breakdown Voltage Max
-30V
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
8V
Operating Frequency Min
-
Operating Frequency Max
-
No. of Pins
3Pins
Transistor Mounting
Through Hole
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002