Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - Discretes
                                                                                                      3. FETs
                                                                                                      4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                      Print Page

                                                                                                      DF17MR12W1M1HFB86BPSA1

                                                                                                      Silicon Carbide MOSFET, Booster, N Channel, 50 A, 1.2 kV, 0.024 ohm, Module

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON DF17MR12W1M1HFB86BPSA1
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoDF17MR12W1M1HFB86BPSA1
                                                                                                      Order Code4694658
                                                                                                      Product RangeEasyPACK Series
                                                                                                      Also Known AsDF17MR12W1M1HF_B86, SP006008193
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      16 In Stock

                                                                                                      Need more?

                                                                                                      16 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.6,921.770
                                                                                                      5+Rs.6,341.570
                                                                                                      10+Rs.5,761.370
                                                                                                      50+Rs.5,345.840
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.6,921.77
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoDF17MR12W1M1HFB86BPSA1
                                                                                                      Order Code4694658
                                                                                                      Product RangeEasyPACK Series
                                                                                                      Also Known AsDF17MR12W1M1HF_B86, SP006008193
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      MOSFET Module ConfigurationBooster
                                                                                                      Channel TypeN Channel
                                                                                                      Continuous Drain Current Id50A
                                                                                                      Drain Source Voltage Vds1.2kV
                                                                                                      Drain Source On State Resistance0.024ohm
                                                                                                      Transistor Case StyleModule
                                                                                                      No. of Pins21Pins
                                                                                                      Rds(on) Test Voltage18V
                                                                                                      Gate Source Threshold Voltage Max5.15V
                                                                                                      Power Dissipation-
                                                                                                      Operating Temperature Max175°C
                                                                                                      Product RangeEasyPACK Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      DF17MR12W1M1HFB86BPSA1 is an EasyPACK™ module with CoolSiC™ Trench MOSFET and PressFIT / NTC. It is ideal for solar applications.

                                                                                                      • Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
                                                                                                      • Low inductive design, high current density
                                                                                                      • PressFIT contact technology, integrated NTC temperature sensor
                                                                                                      • Rugged mounting due to integrated mounting clamps
                                                                                                      • Drain-source voltage is 1200V at Tvj = 25°C
                                                                                                      • Continuous DC drain current is 50A at TH = 80°C, Tvj = 175°C, VGS = 18V
                                                                                                      • Repetitive peak drain current is 100A (verified by design, tp limited by Tvjmax)
                                                                                                      • Drain-source on-resistance is 16.2mohm typ at VGS = 18V, Tvj = 25°C, ID = 50A
                                                                                                      • Total gate charge is 0.149µC typ at VDD = 800V, VGS = -3/18V, Tvj = 25°C
                                                                                                      • Storage temperature range from -40 to 125°C

                                                                                                      Technical Specifications

                                                                                                      MOSFET Module Configuration

                                                                                                      Booster

                                                                                                      Continuous Drain Current Id

                                                                                                      50A

                                                                                                      Drain Source On State Resistance

                                                                                                      0.024ohm

                                                                                                      No. of Pins

                                                                                                      21Pins

                                                                                                      Gate Source Threshold Voltage Max

                                                                                                      5.15V

                                                                                                      Operating Temperature Max

                                                                                                      175°C

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Channel Type

                                                                                                      N Channel

                                                                                                      Drain Source Voltage Vds

                                                                                                      1.2kV

                                                                                                      Transistor Case Style

                                                                                                      Module

                                                                                                      Rds(on) Test Voltage

                                                                                                      18V

                                                                                                      Power Dissipation

                                                                                                      -

                                                                                                      Product Range

                                                                                                      EasyPACK Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.