Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP15R12KT3BPSA1
Order Code3889196
Product RangeEasyPIM 1B Series
Also Known AsSP005422324, FP15R12KT3
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.8,886.030 |
5+ | Rs.8,407.410 |
10+ | Rs.7,928.780 |
50+ | Rs.7,569.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,886.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12KT3BPSA1
Order Code3889196
Product RangeEasyPIM 1B Series
Also Known AsSP005422324, FP15R12KT3
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.7V
Power Dissipation105W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT4 - T4
Transistor MountingPanel
Product RangeEasyPIM 1B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT4 - T4
Product Range
EasyPIM 1B Series
Continuous Collector Current
25A
Power Dissipation
105W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374667