Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSK20GH123
Order Code1095549
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK20GH123
Order Code1095549
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationH Bridge
Continuous Collector Current23A
Collector Emitter Saturation Voltage3V
Power Dissipation1.4kW
Operating Temperature Max150°C
Transistor Case StyleSEMITOP 2
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
IGBT Configuration
H Bridge
Collector Emitter Saturation Voltage
3V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
23A
Power Dissipation
1.4kW
Transistor Case Style
SEMITOP 2
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12