Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGZ100N65H5XKSA1
Order Code2839422
Product RangeTRENCHSTOPTM 5
Also Known AsIGZ100N65H5, SP001160058
Technical Datasheet
233 In Stock
Need more?
233 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.541.030 |
| 5+ | Rs.480.930 |
| 10+ | Rs.420.830 |
| 50+ | Rs.392.510 |
| 100+ | Rs.364.180 |
| 250+ | Rs.341.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.541.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGZ100N65H5XKSA1
Order Code2839422
Product RangeTRENCHSTOPTM 5
Also Known AsIGZ100N65H5, SP001160058
Technical Datasheet
Continuous Collector Current161A
Collector Emitter Saturation Voltage1.65V
Power Dissipation536W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOPTM 5
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
161A
Power Dissipation
536W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOPTM 5
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
4Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001