Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      SK70DT16

                      Thyristor Bridge Rectifier Module, Three Phase, 1600 V

                      SEMIKRON SK70DT16
                      SEMIKRON SK70DT16
                      SEMIKRON SK70DT16
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMIKRON
                      Manufacturer Part NoSK70DT16
                      Order Code1095564
                      Product RangeSEMITOP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      30 more incoming. You can reserve stock now

                      20 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.5,147.680
                      5+Rs.4,765.380
                      10+Rs.4,426.690
                      50+Rs.4,264.870
                      100+Rs.4,187.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.5,147.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMIKRON
                      Manufacturer Part NoSK70DT16
                      Order Code1095564
                      Product RangeSEMITOP
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypeBridge Rectifier, Three Phase - SCR
                      Peak Repetitive Off State Voltage1.6kV
                      Gate Trigger Current Max100mA
                      Average Forward Current-
                      On State RMS Current68A
                      Gate Trigger Voltage Max2V
                      Operating Temperature Max125°C
                      Repetitive Peak Reverse Voltage1.6kV
                      Thyristor Case StyleModule
                      No. of Pins23Pins
                      Thyristor MountingPanel
                      Product RangeSEMITOP
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The SK70DT16 is a SEMITOP®3 controlled bridge rectifier Thyristor Module offers heat transfer and insolation through direct copper bonded aluminium oxide ceramic (DBC).

                      • Compact design
                      • Glass passived thyristor chip
                      • Up to 1600V reverse voltage
                      • UL recognized E63532

                      Applications

                      Motor Drive & Control, Lighting, Thermal Management, Power Management

                      Technical Specifications

                      SCR Module Type

                      Bridge Rectifier, Three Phase - SCR

                      Gate Trigger Current Max

                      100mA

                      On State RMS Current

                      68A

                      Operating Temperature Max

                      125°C

                      Thyristor Case Style

                      Module

                      Thyristor Mounting

                      Panel

                      SVHC

                      No SVHC (15-Jun-2015)

                      Peak Repetitive Off State Voltage

                      1.6kV

                      Average Forward Current

                      -

                      Gate Trigger Voltage Max

                      2V

                      Repetitive Peak Reverse Voltage

                      1.6kV

                      No. of Pins

                      23Pins

                      Product Range

                      SEMITOP

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85413010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.044754
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.