Print Page
36 In Stock
80 more incoming. You can reserve stock now
36 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,773.920 |
| 5+ | Rs.7,174.500 |
| 10+ | Rs.6,660.820 |
| 50+ | Rs.6,398.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,773.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 70 DT 16
Order Code1095564
Product RangeSEMITOP
Also Known As24305406, 24305406
Technical Datasheet
SCR Module TypeBridge Rectifier, Three Phase - SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average Forward Current-
On State RMS Current68A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins23Pins
Thyristor MountingPanel
Product RangeSEMITOP
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SK70DT16 is a SEMITOP®3 controlled bridge rectifier Thyristor Module offers heat transfer and insolation through direct copper bonded aluminium oxide ceramic (DBC).
- Compact design
- Glass passived thyristor chip
- Up to 1600V reverse voltage
- UL recognized E63532
Applications
Motor Drive & Control, Lighting, Thermal Management, Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Three Phase - SCR
Gate Trigger Current Max
100mA
On State RMS Current
68A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
-
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
23Pins
Product Range
SEMITOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044754