Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      C106MG

                      Thyristor, 600 V, 200 µA, 2.55 A, 4 A, TO-225AA, 3 Pins

                      LITTELFUSE C106MG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoC106MG
                      Order Code2535529
                      Product RangeC106
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,890 In Stock

                      Need more?

                      2931 Delivery in 3-5 Business Days(SG stock)
                      3959 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.81.990
                      10+Rs.64.000
                      100+Rs.46.180
                      500+Rs.37.650
                      1000+Rs.35.360
                      5000+Rs.33.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.81.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoC106MG
                      Order Code2535529
                      Product RangeC106
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      Gate Trigger Current Max200µA
                      Average On State Current2.55A
                      On State RMS Current4A
                      Thyristor Case StyleTO-225AA
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current20A
                      Holding Current Max3mA
                      Gate Trigger Voltage Max800mV
                      Operating Temperature Max110°C
                      Thyristor MountingThrough Hole
                      Product RangeC106
                      MSL-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The C106MG is a Reverse Blocking Thyristor/Sensitive Gate Silicon Controlled Rectifier designed for high volume consumer applications such as temperature, light and speed control. This glassivated PNPN device is ideal for process and remote control and warning systems where reliability of operation is important. It has flat, rugged, Thermopad construction for low thermal resistance, high heat dissipation and durability.

                      • Glassivated surface for reliability and uniformity
                      • Power rated at economical prices
                      • Practical level triggering and holding characteristics
                      • Sensitive gate triggering
                      • 0.5W Forward peak gate power
                      • 0.1W Forward average gate power
                      • 0.2A Forward peak gate current
                      • 3°C/W Thermal resistance, junction-to-case

                      Applications

                      Consumer Electronics, Lighting, Automation & Process Control

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Average On State Current

                      2.55A

                      Thyristor Case Style

                      TO-225AA

                      Peak Non Repetitive Surge Current

                      20A

                      Gate Trigger Voltage Max

                      800mV

                      Thyristor Mounting

                      Through Hole

                      MSL

                      -

                      Gate Trigger Current Max

                      200µA

                      On State RMS Current

                      4A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      3mA

                      Operating Temperature Max

                      110°C

                      Product Range

                      C106

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85413010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00068
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.