Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      S4015LTP

                      Thyristor, 400 V, 30 mA, 9.5 A, 15 A, TO-220AB, 3 Pins

                      LITTELFUSE S4015LTP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoS4015LTP
                      Order Code2777211
                      Product RangeSxx15x
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.248.540
                      10+Rs.140.260
                      100+Rs.124.910
                      500+Rs.115.140
                      1000+Rs.105.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.248.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoS4015LTP
                      Order Code2777211
                      Product RangeSxx15x
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage400V
                      Gate Trigger Current Max30mA
                      Average On State Current9.5A
                      On State RMS Current15A
                      Thyristor Case StyleTO-220AB
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current188A
                      Holding Current Max40mA
                      Gate Trigger Voltage Max1.5V
                      Operating Temperature Max125°C
                      Thyristor MountingThrough Hole
                      Product RangeSxx15x
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      400V

                      Average On State Current

                      9.5A

                      Thyristor Case Style

                      TO-220AB

                      Peak Non Repetitive Surge Current

                      188A

                      Gate Trigger Voltage Max

                      1.5V

                      Thyristor Mounting

                      Through Hole

                      MSL

                      MSL 1 - Unlimited

                      Gate Trigger Current Max

                      30mA

                      On State RMS Current

                      15A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      40mA

                      Operating Temperature Max

                      125°C

                      Product Range

                      Sxx15x

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0022
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.