Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-25TTS12FP-M3
Order Code2690134
Product RangeVS-25TTSxxFP-M3
Technical Datasheet
374 In Stock
Need more?
374 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.504.670 |
10+ | Rs.278.470 |
100+ | Rs.258.460 |
500+ | Rs.245.620 |
1000+ | Rs.233.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.504.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25TTS12FP-M3
Order Code2690134
Product RangeVS-25TTSxxFP-M3
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max45mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-220FPAB
No. of Pins3Pins
Peak Non Repetitive Surge Current350A
Holding Current Max150mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeVS-25TTSxxFP-M3
MSL-
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
16A
Thyristor Case Style
TO-220FPAB
Peak Non Repetitive Surge Current
350A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
45mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
VS-25TTSxxFP-M3
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002