Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT4050-6PF
Order Code3294309
Product RangeSnubberless
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.353.380 |
10+ | Rs.328.760 |
100+ | Rs.304.130 |
500+ | Rs.279.500 |
1000+ | Rs.254.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.353.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT4050-6PF
Order Code3294309
Product RangeSnubberless
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleTO-3P
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current420A
Holding Current Max85mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.4V
Thyristor MountingThrough Hole
Product RangeSnubberless
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-3P
Peak Non Repetitive Surge Current
420A
No. of Pins
3Pins
Peak On State Voltage
1.4V
Product Range
Snubberless
On State RMS Current
40A
Gate Trigger Voltage Max
1.3V
Holding Current Max
85mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056