Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Comparators
                      Print Page

                      MAX962EUA+

                      Analogue Comparator, High Speed, 2 Channels, 8.5 ns, 2.7V to 5.5V, µMAX, 8 Pins

                      ANALOG DEVICES MAX962EUA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX962EUA+
                      Order Code3914676
                      Product RangeMAX962 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      Need more?

                      100 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.792.570
                      10+Rs.599.430
                      50+Rs.537.660
                      100+Rs.528.960
                      250+Rs.525.420
                      500+Rs.523.640
                      1000+Rs.521.860
                      Price for:Tube of 1
                      Minimum: 1
                      Multiple: 1
                      Rs.792.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX962EUA+
                      Order Code3914676
                      Product RangeMAX962 Series
                      Technical Datasheet

                      Data Sheet

                      Comparator TypeHigh Speed
                      No. of Channels2Channels
                      Response Time / Propogation Delay8.5ns
                      Supply Voltage Range2.7V to 5.5V
                      IC Case / PackageµMAX
                      No. of Pins8Pins
                      Comparator Output TypeCMOS, TTL
                      Power Supply TypeSingle Supply
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMAX962 Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Comparator Case StyleµMAX
                      IC Output TypeCMOS, TTL
                      No. of Comparators2 Comparators
                      Response Time8.5ns

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Comparator Type

                      High Speed

                      Response Time / Propogation Delay

                      8.5ns

                      IC Case / Package

                      µMAX

                      Comparator Output Type

                      CMOS, TTL

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Comparator Case Style

                      µMAX

                      No. of Comparators

                      2 Comparators

                      No. of Channels

                      2Channels

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      8Pins

                      Power Supply Type

                      Single Supply

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MAX962 Series

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      CMOS, TTL

                      Response Time

                      8.5ns

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.