Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD8552ARZ

                      Operational Amplifier, Dual, 2 Channels, 1.5 MHz, 0.4 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

                      ANALOG DEVICES AD8552ARZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8552ARZ
                      Order Code4019839
                      Product RangeAD8552
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      147 In Stock

                      98 more incoming. You can reserve stock now

                      147 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.576.360
                      10+Rs.379.740
                      98+Rs.334.500
                      196+Rs.327.810
                      294+Rs.321.120
                      588+Rs.314.430
                      1078+Rs.307.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.576.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8552ARZ
                      Order Code4019839
                      Product RangeAD8552
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product1.5MHz
                      Slew Rate Typ0.4V/µs
                      Supply Voltage Range2.7V to 5.5V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeZero Drift
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage1µV
                      Input Bias Current10pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAD8552
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification Standard-
                      Bandwidth1.5MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate0.4V/µs

                      Product Overview

                      AD8552 is a dual channel amplifier featuring rail-to-rail input and output swings. It provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc. topology, this new zero-drift amplifier combine low cost with high accuracy. No external capacitors are required. This device is perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from nearly zero drift over their operating temperature range. The rail-to-rail input and output swings provided by the device make both high-side and low-side sensing easy. It is widely used in application such as temperature sensors, pressure sensors, precision current sensing, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.

                      • Low offset voltage is 1μV typ
                      • Input offset drift is 0.005μV/°C typ
                      • Single-supply operation is 5V/2.7V
                      • High gain, CMRR, PSRR is 130dB typ
                      • Input bias current is 10pA typ, input offset current is 20pA typ
                      • Supply current/amplifier is 850μA typ at (VS = 5V, VCM = 2.5V, VO = 2.5V, TA = 25°C)
                      • Overload recovery time is 50μs, no external capacitors required
                      • Slew rate is 0.5V/μs typ, voltage noise is 1.6μV p-p typ at (0Hz to 10Hz)
                      • Operating temperature is -40°C to +125°C
                      • Package style is 8-lead SOIC-N

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      0.4V/µs

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      Zero Drift

                      Input Offset Voltage

                      1µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Gain Bandwidth Product

                      1.5MHz

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      10pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      AD8552

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      1.5MHz

                      Slew Rate

                      0.4V/µs

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Simulation Model EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85189000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.