Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.114.830 |
10+ | Rs.100.480 |
50+ | Rs.83.250 |
100+ | Rs.74.640 |
250+ | Rs.68.900 |
500+ | Rs.64.310 |
1000+ | Rs.60.860 |
2500+ | Rs.58.560 |
Product Information
Product Overview
The NE5532 is a high-performance operational amplifier combining excellent dc and ac characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.
- High DC voltage gain
- High slew rate
Applications
Audio, Communications & Networking, Signal Processing
Technical Specifications
2Channels
9V/µs
DIP
Low Noise
500µV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
10MHz
± 5V to ± 15V
8Pins
Rail - Rail Input / Output (RRIO)
200nA
0°C
NE5532X & SA5532X
-
DIP
10MHz
9V/µs
Technical Docs (1)
Alternatives for NE5532P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate