Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.636.700 |
| 10+ | Rs.490.380 |
| 25+ | Rs.414.780 |
| 50+ | Rs.398.300 |
| 100+ | Rs.394.430 |
| 250+ | Rs.390.560 |
| 500+ | Rs.387.300 |
Product Information
Product Overview
The LMK00804BPW is a high-performance clock Fan-out Buffer which can distribute up to four LVCMOS/LVTTL outputs from one of two selectable inputs, which can accept differential or single-ended inputs. The clock enable input is synchronized internally to eliminate runt or glitch pulses on the outputs when the clock enable terminal is asserted or de-asserted. The outputs are held in logic low state when the clock is disabled. A separate output enables terminal controls whether the outputs are active state or high-impedance state. The low additive jitter and phase noise floor and guaranteed output and part-to-part skew characteristics make the LMK00804B ideal for applications demanding high performance and repeatability.
- Four LVCMOS/LVTTL outputs with 7Ω output impedance
- Synchronous clock enable
- 35ps Maximum output skew
- 700ps Maximum part-to-part skew
- Green product and no Sb/Br
Applications
Wireless, Medical, Communications & Networking, Test & Measurement, Portable Devices
Technical Specifications
Fanout Buffer
350MHz
4Outputs
3.465V
16Pins
-
85°C
No SVHC (27-Jun-2018)
Fanout Buffer
TSSOP
3.135V
TSSOP
-
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate