Need more?
Quantity | Price |
---|---|
1+ | Rs.18,642.450 |
10+ | Rs.18,109.720 |
Product Information
Product Overview
AD7981 is a 16bit, successive approximation, PulSAR® ADC designed for high temperature operation. The AD7981 is capable of sample rates of up to 600KSPS while maintaining low power consumption from a single power supply, VDD. It is a fast throughput, high accuracy, high temperature, successive approximation register(SAR) ADC, packaged in a small form factor with a versatile serial port interface(SPI). On the CNV rising edge, the AD7981 samples an analogue input, IN+, between 0V and REF with respect to a ground sense, IN-. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator. Typical application includes oil and gas exploration, avionics, heavy industrial, high temperature environments and scientific instrumentation.
- Pseudo differential analogue input range 0 V to VREF with VREF between 2.4V and 5.1V
- Throughput of 600KSPS and zero latency architecture
- 16bit resolution with no missing codes
- INL of ±2.5LSB maximum and DNL of ±0.9LSB maximum
- Dynamic range of 92dB, VREF = 5V and SNR of 91dB at fIN = 1KHz, VREF = 5V
- THD of -102dB at fIN = 1KHz, VREF = 5V and SINAD of 90.5dB at fIN = 1KHz, VREF = 5V
- Single-supply 2.5V operation with 1.8V to 5V logic interface
- Proprietary serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- Daisy-chain multiple ADCs and busy indicator
- 10 lead Ceramic FLATPACK package, extreme high temperature operation range from -55°C to +210°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
2.625V
10Pins
210°C
-
600kSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
2.375V
CFP
-55°C
Single 16-bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate