Print Page
Image is for illustrative purposes only. Please refer to product description.
16,887 In Stock
Need more?
16887 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.80.710 |
10+ | Rs.51.970 |
100+ | Rs.42.740 |
500+ | Rs.40.940 |
1000+ | Rs.39.150 |
2500+ | Rs.36.980 |
5000+ | Rs.36.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.80.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1057GT/3J
Order Code3280607
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
IC Case / PackageSOIC
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
IC Case / Package
SOIC
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Data Rate Max
5Mbps
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202