Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Drivers & Interfaces
                                                                                                      4. LVDS Devices
                                                                                                      Print Page

                                                                                                      DS90C402M/NOPB

                                                                                                      LVDS Receiver, Dual, 1.5 ns, -40 °C to 85 °C, SOIC-8

                                                                                                      TEXAS INSTRUMENTS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TEXAS INSTRUMENTS DS90C402M/NOPB
                                                                                                      ManufacturerTEXAS INSTRUMENTS
                                                                                                      Manufacturer Part NoDS90C402M/NOPB
                                                                                                      Order Code3119033
                                                                                                      5,110 In Stock

                                                                                                      Need more?

                                                                                                      650 Delivery in 3-5 Business Days(SG stock)
                                                                                                      4460 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.578.230
                                                                                                      10+Rs.505.950
                                                                                                      25+Rs.419.220
                                                                                                      50+Rs.375.850
                                                                                                      100+Rs.346.940
                                                                                                      250+Rs.323.810
                                                                                                      500+Rs.306.460
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.578.23
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      TEXAS INSTRUMENTS
                                                                                                      ManufacturerTEXAS INSTRUMENTS
                                                                                                      Manufacturer Part NoDS90C402M/NOPB
                                                                                                      Order Code3119033
                                                                                                      LVDS IC TypeLVDS
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Supply Voltage Min4.5V
                                                                                                      Supply Voltage Max5.5V
                                                                                                      IC Case / PackageSOIC
                                                                                                      No. of Pins8Pins
                                                                                                      Input LevelLVDS
                                                                                                      Output LevelLVDS
                                                                                                      No. of Bits2bit
                                                                                                      Product Range-
                                                                                                      Qualification-

                                                                                                      Product Overview

                                                                                                      The DS90C402M/NOPB is a dual Low Voltage Differential Signalling (LVDS) Receiver optimized for high data rate and low power applications. This device along with the DS90C401 provides a pair chip solution for a dual high speed point-to-point interface. The receiver offers ±100mV threshold sensitivity, in addition to common-mode noise protection.

                                                                                                      • Ultra low power dissipation
                                                                                                      • Operates above 155.5Mbps
                                                                                                      • Standard TIA/EIA-644
                                                                                                      • VCM ±1V centre around 1.2V
                                                                                                      • Green product and no Sb/Br

                                                                                                      Applications

                                                                                                      Communications & Networking, Signal Processing

                                                                                                      Technical Specifications

                                                                                                      LVDS IC Type

                                                                                                      LVDS

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Supply Voltage Max

                                                                                                      5.5V

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      Output Level

                                                                                                      LVDS

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Supply Voltage Min

                                                                                                      4.5V

                                                                                                      IC Case / Package

                                                                                                      SOIC

                                                                                                      Input Level

                                                                                                      LVDS

                                                                                                      No. of Bits

                                                                                                      2bit

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000143
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.