Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Drivers & Interfaces
                                                                                                      4. LVDS Devices
                                                                                                      Print Page

                                                                                                      FIN1101K8X

                                                                                                      LVDS Driver, 1 Port, LVDS Repeater, -40 °C, 85 °C, 3 V, 3.6 V, US8

                                                                                                      ONSEMI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ONSEMI FIN1101K8X
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoFIN1101K8X
                                                                                                      Order Code2564478RL
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      3,543 In Stock

                                                                                                      Need more?

                                                                                                      3543 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      100+Rs.132.240
                                                                                                      250+Rs.115.710
                                                                                                      500+Rs.107.010
                                                                                                      1000+Rs.106.780
                                                                                                      2500+Rs.106.540
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 100
                                                                                                      Multiple: 1
                                                                                                      Rs.13,224.00
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ONSEMI
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoFIN1101K8X
                                                                                                      Order Code2564478RL
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      LVDS IC TypeLVDS Repeater
                                                                                                      Device TypeLVDS Repeater
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Peak-to-Peak Jitter Max135ps
                                                                                                      Supply Current Max13.5mA
                                                                                                      Operating Temperature Max85°C
                                                                                                      Supply Voltage Min3V
                                                                                                      Supply Voltage Max3.6V
                                                                                                      IC Case / PackageUS8
                                                                                                      No. of Pins8Pins
                                                                                                      Signaling Rate1.6Gbps
                                                                                                      Input LevelLVDS
                                                                                                      Output LevelLVDS
                                                                                                      No. of Bits1bit
                                                                                                      ESD HBM7kV
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      Automotive Qualification Standard-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      The FIN1101K8X is a 1-port High Speed Repeater designed for high speed interconnects utilizing low voltage differential signalling (LVDS) technology. It accepts and outputs LVDS levels with a typical differential output swing of 330mV which provides low EMI at ultra low power dissipation even at high frequencies. It can directly accept multiple differential I/O including LVPECL, HSTL and SSTL-2 for translating directly to LVDS.

                                                                                                      • Up to 1.6Gb/s full differential path
                                                                                                      • 3.5ps Maximum random jitter and 135ps maximum deterministic jitter
                                                                                                      • Wide rail-to-rail common mode range
                                                                                                      • Ultra low power consumption
                                                                                                      • Power-OFF protection
                                                                                                      • Meets or exceed the TA/EIA-644-A LVDS standard
                                                                                                      • Open circuit failsafe protection

                                                                                                      Applications

                                                                                                      Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Automotive

                                                                                                      Technical Specifications

                                                                                                      LVDS IC Type

                                                                                                      LVDS Repeater

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Supply Current Max

                                                                                                      13.5mA

                                                                                                      Supply Voltage Min

                                                                                                      3V

                                                                                                      IC Case / Package

                                                                                                      US8

                                                                                                      Signaling Rate

                                                                                                      1.6Gbps

                                                                                                      Output Level

                                                                                                      LVDS

                                                                                                      ESD HBM

                                                                                                      7kV

                                                                                                      Qualification

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Device Type

                                                                                                      LVDS Repeater

                                                                                                      Peak-to-Peak Jitter Max

                                                                                                      135ps

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Supply Voltage Max

                                                                                                      3.6V

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      Input Level

                                                                                                      LVDS

                                                                                                      No. of Bits

                                                                                                      1bit

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Thailand
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000026
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.