Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialised Interfaces
                      Print Page

                      AD9984AKSTZ-140

                      Specialized Interface, I2C

                      ANALOG DEVICES AD9984AKSTZ-140
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9984AKSTZ-140
                      Order Code4296713
                      Product RangeAD9984A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      29 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,338.930
                      10+Rs.1,143.180
                      90+Rs.970.920
                      180+Rs.963.670
                      270+Rs.956.420
                      540+Rs.949.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,338.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9984AKSTZ-140
                      Order Code4296713
                      Product RangeAD9984A Series
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeI2C
                      Interface ApplicationsLCD Monitors and Projectors, Plasma Display Panels, RGB Graphics Processing
                      Supply Voltage Min1.7V
                      Supply Voltage Max1.9V
                      Interface Case StyleLQFP
                      No. of Pins80Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeAD9984A Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9984AKSTZ-140 is a high-performance 10-bit display interface. It is a complete 10-bit, 140MSPS, monolithic analogue interface optimized for capturing YPbPr video and RGB graphics signals. Its 140MSPS encode rate capability and full power analogue bandwidth of 300MHz support all HDTV video modes upto 1080p, as well as graphics resolutions upto UXGA (1600 × 1200 at 60Hz). It includes a 140MHz triple ADC with an internal reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 1.8V power supply and an analogue input. Three-state CMOS outputs can be powered from 1.8V to 3.3V. This device's on-chip PLL generates a sample clock from the tri-level sync (for YPbPr video) or the horizontal sync (for RGB graphics). It is used in applications such as advanced TVs, plasma display panels, LCDTV, HDTV, RGB graphics processing, LCD monitors and projectors, and scan converters.

                      • 10-bit, analogue-to-digital converters, 140MSPS maximum conversion rate
                      • Low PLL clock jitter at 140MSPS, automatic gain matching, automated offset adjustment
                      • 2:1 input mux, power-down via dedicated pin or serial register
                      • Variable output drive strength, odd/even field detection, external clock input
                      • Regenerated Hsync output, programmable output high impedance control
                      • Hsyncs per Vsync counter, sync-on-green (SOG) pulse filter
                      • Differential nonlinearity is ±0.6LSB typical at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                      • 300MHz typical full power analogue bandwidth at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                      • Input bias current is 1μA typical at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
                      • Operating temperature range from 0°C to 70°C, 80-lead LQFP package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Interface Type

                      I2C

                      Supply Voltage Min

                      1.7V

                      Interface Case Style

                      LQFP

                      Operating Temperature Min

                      0°C

                      Product Range

                      AD9984A Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Interface Applications

                      LCD Monitors and Projectors, Plasma Display Panels, RGB Graphics Processing

                      Supply Voltage Max

                      1.9V

                      No. of Pins

                      80Pins

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85318000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.