Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Print Page

                      ISPPAC-POWR1014A-01TN48I

                      CPLD, ispPAC Series, 24 Macrocells, TQFP, 48 Pins

                      LATTICE SEMICONDUCTOR ISPPAC-POWR1014A-01TN48I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoISPPAC-POWR1014A-01TN48I
                      Order Code1735242
                      Product RangeispPAC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      230 In Stock

                      Need more?

                      230 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.898.710
                      10+Rs.882.600
                      25+Rs.866.490
                      50+Rs.850.380
                      100+Rs.834.270
                      250+Rs.831.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.898.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoISPPAC-POWR1014A-01TN48I
                      Order Code1735242
                      Product RangeispPAC
                      Technical Datasheet

                      Data Sheet

                      CPLD Type-
                      No. of Macrocells24Macrocells
                      No.of User I/Os-
                      IC Case / PackageTQFP
                      No. of Pins48Pins
                      Speed Grade-
                      Process TechnologyCMOS
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeispPAC
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ISPPAC-POWR1014A-01TN48I is a general-purpose Power-Supply Monitor and Sequence Controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E2CMOS® technology. It provides 10 independent analog input channels to monitor up to 10 power supply test points. Each of these input channels has two independently programmable comparators to support both high/low and in-bounds/out-of-bounds (window-com-pare) monitor functions. Four general-purpose digital inputs are also provided for miscellaneous control functions. The ispPAC-POWR1014/A provides 14 open-drain digital outputs that can be used for controlling DC to DC converters, low-drop-out regulators (LDOs) and opto-couplers, as well as for supervisory and general-purpose logic interface functions. Two of these outputs (HVOUT1-HVOUT2) may be configured as high-voltage MOSFET drivers. In high-voltage mode these outputs can provide up to 12V.

                      • Monitor and control multiple power supplies
                      • Embedded PLD for sequence control
                      • Embedded programmable timers
                      • Analog input monitoring
                      • High-voltage FET drivers
                      • 2-wire (I²C/SMBus™ compatible) Interface
                      • Multi-function JTAG interface

                      Applications

                      Industrial

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      CPLD Type

                      -

                      No.of User I/Os

                      -

                      No. of Pins

                      48Pins

                      Process Technology

                      CMOS

                      Operating Temperature Min

                      -40°C

                      Product Range

                      ispPAC

                      MSL

                      MSL 3 - 168 hours

                      No. of Macrocells

                      24Macrocells

                      IC Case / Package

                      TQFP

                      Speed Grade

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009474
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.