Print Page
Image is for illustrative purposes only. Please refer to product description.
293 In Stock
Need more?
293 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.100.050 |
10+ | Rs.99.550 |
50+ | Rs.99.040 |
100+ | Rs.98.530 |
250+ | Rs.98.030 |
500+ | Rs.97.520 |
1000+ | Rs.97.010 |
2500+ | Rs.96.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.100.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4502BE
Order Code3006076
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberCD4502
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4502
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Product Overview
The CD4502BE is a CMOS strobe Hex Inverter/Buffer with 3-state outputs. A logic 1 on the OUTPUT DISABLE input produces a high-impedance state in all six outputs. This feature permits common busing of the outputs, thus simplifying system design. A Logic 1 on the INHIBIT input switches all six outputs to logic 0 if the OUTPUT DISABLE input is a logic 0. This device is capable of driving two standard TTL loads, which is equivalent to six times the JEDEC B-series IOL standard.
- Common output-disable control
- Inhibit control
- 2 TTL-load output drive capability
- 100% Tested for quiescent current at 20V
- 5/10/15V Parametric ratings
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4502
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
CD4502
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667