Product Information
Product Overview
The HEF4514BP is an 1-of-16 Decoder/Demultiplexer with input latches. It has four binary weighted address inputs (A0 to A3), a latch enable input (EL) and an active low enable input (E\). The 16 outputs (O0 to O15) are mutually exclusive active high. When EL is high, the selected output is determined by the data on An. When EL goes low, the last data present at An are stored in the latches and the outputs remain stable. When E\ is low, the selected output, determined by the contents of the latch, is high. At E\ high, all outputs are low. The enable input (E\) does not affect the state of the latch. When the HEF4514B is used as a demultiplexer, E\ is the data input and A0 to A3 are the address inputs.
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
HEF4514
16Outputs
DIP
4.5V
HEF4000
-40°C
-
-
Decoder / Demultiplexer
DIP
24Pins
15.5V
4514
70°C
-
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate