Print Page
Image is for illustrative purposes only. Please refer to product description.
611 In Stock
Need more?
611 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.261.870 |
10+ | Rs.258.460 |
25+ | Rs.255.040 |
50+ | Rs.251.620 |
100+ | Rs.248.200 |
250+ | Rs.244.780 |
500+ | Rs.241.360 |
1000+ | Rs.237.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.261.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS107AN
Order Code3120059
Logic Family / Base Number74LS107
Flip-Flop TypeJK
Propagation Delay15ns
Frequency30MHz
Output Current8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74107
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The SN74LS107AN is a two independent Negative-Edge-Triggered Flip-flop with J and K inputs must be stable prior to the high-to-low clock transition for predictable operation. When the clear is low, it overrides the clock and data inputs forcing the Q output low and the Q\ output high.
- 7V Input voltage
- 2V High-level input voltage
- 0.8V Low-level input voltage
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LS107
Propagation Delay
15ns
Output Current
8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Flip-Flop Type
JK
Frequency
30MHz
Logic Case Style
DIP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
5.25V
Logic IC Base Number
74107
Operating Temperature Max
70°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724