Need more?
Quantity | Price |
---|---|
1+ | Rs.18,355.260 |
10+ | Rs.15,881.850 |
25+ | Rs.15,233.700 |
100+ | Rs.15,232.830 |
Product Information
Product Overview
HMC747LC3C is a D-Type flip-flop designed to support data transmission rates of up to 14Gbps, and clock frequencies as high as 14GHz. During normal operation, data is transferred to the outputs on the positive edge of the clock. Reversing the clock inputs allows for negative-edge triggered applications. Outputs can be connected directly to a 50 ohm Vcc-terminated system, while DC blocking capacitors may be used if the terminating system is 50 ohms to ground. The HMC747LC3C also features an output level control pin, VR, which allows for loss compensation or signal-level optimization. Typical application includes RF ATE applications, broadband test & measurement, serial data transmission up to 14Gbps, digital logic systems up to 14GHz.
- Differential & single-ended operation
- Power supply voltage range from 3.0 to 3.6V (TA = +25°C, Vcc = 3.3V, VR = 3.3V)
- Power supply current is 80mA (typ, TA = +25°C, Vcc = 3.3V, VR = 3.3V)
- Maximum data rate is 14Gbps (typ, TA = +25°C, Vcc = 3.3V, VR = 3.3V)
- Maximum clock rate is 14GHz (typ, TA = +25°C, Vcc = 3.3V, VR = 3.3V)
- Input voltage range from Vcc - 1.5 to Vcc + 0.5V (TA = +25°C, Vcc = 3.3V, VR = 3.3V)
- Input differential range from 0.1 to 2Vp-p (TA = +25°C, Vcc = 3.3V, VR = 3.3V, frequency <lt/>14GHz)
- Output amplitude is 550mVp-p (typ, single-ended, peak-to-peak, TA = +25°C)
- Output high voltage is 3.29V (typ, TA = +25°C, Vcc = 3.3V, VR = 3.3V)
- 16 lead QFN-EP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
HMC747LC3C
105ps
2mA
QFN-EP
Negative Edge
3V
HMC747
-40°C
-
MSL 3 - 168 hours
D
14GHz
QFN-EP
16Pins
Differential
3.6V
747
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate